Print Page
MSX-U12-PA
Pressure Transmitter, Unidirectional, Differential, Tube, 5 Inch-H2O, 1/8", 3/16", 1/4", 5mm, 6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSX-U12-PACopy
Manufacturer Standard Lead Time6 weeks
Order Code4855648
Product RangeMagnesense MSX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM915.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM915.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSX-U12-PACopy
Manufacturer Standard Lead Time6 weeks
Order Code4855648
Product RangeMagnesense MSX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min-
Operating Pressure Max5Inch-H2O
Pressure Port Size1/8", 3/16", 1/4", 5mm, 6mm
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeAir, Non-Combustible Gas
Output Interface-
Sensor Output TypeAnalogue - 4mA to 20mA, 0V to 5V, 0V to 10V
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMagnesense MSX Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Port Size
1/8", 3/16", 1/4", 5mm, 6mm
Supply Voltage Min
10VDC
Media Type
Air, Non-Combustible Gas
Sensor Output Type
Analogue - 4mA to 20mA, 0V to 5V, 0V to 10V
Operating Temperature Min
-20°C
Product Range
Magnesense MSX Series
Pressure Port Type
Tube
Operating Pressure Max
5Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
