Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoPFT-IAN-B111-SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4288935
Product RangePFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,071.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,071.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoPFT-IAN-B111-SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4288935
Product RangePFT Series
Technical Datasheet
Flow Rate Max-
Flow Rate Min-
Supply Voltage Min35VDC
Supply Voltage Max10VDC
Accuracy-
Media TypeLiquid
Process Connection Size1-1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePFT Series
SVHCNo SVHC (04-Feb-2026)
Port Size38.1mm
Supply Voltage DC Max35V
Supply Voltage DC Min10V
Product Overview
PFT-IAN-B111-S is a series PFT paddlewheel flow sensor. The Series PFT paddlewheel flow sensor is used to monitor liquid flow rates in pipes from 1-1/2 to 40˝ (40-1016mm). The unit has one size-adjustable sensor and is available in brass body. The unit outputs is a frequency proportional 4-20mA output. The 4-20mA models has a linear output of the velocity with 4mA equal to 0ft/s and 20mA equal to 25ft/s. Typical applications include irrigation, ground water remediation, cooling systems, pump protection, leak detection and filtration systems.
- Insertion style
- Analog 4-20mA transmitter output
- 1-1/2˝ NPTM mounting
- FKM fluoroelastomer O-ring material and tungsten-carbide shaft, 316 SS impeller, PTFE bearing
- 22GA shielded wire, 20ft (6.1m) connection
- Long product life even in applications with particulate due to bearings and shaft
- Use in irrigation applications with weatherproof and submersible ratings
- Save time and inventory with one unit that is adjustable over a large pipe size range
- Application versatility with a variety of wetted material selections
- Eliminate concerns regarding magnetic material in flow due to sensor technology
Technical Specifications
Flow Rate Max
-
Supply Voltage Min
35VDC
Accuracy
-
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
PFT Series
Port Size
38.1mm
Supply Voltage DC Min
10V
Flow Rate Min
-
Supply Voltage Max
10VDC
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Thread Mount
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Max
35V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.474175
