Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM6,563.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM6,563.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SF10 is a series SF sight flow transmitter. It is a sight indicator which can display flow or contents of pipelines and provide an analogue 4-20mA signal proportional to the flow rate. It integrates tangential turbine technology with hermetically sealed circuitry to provide accurate flow measurement and control in the harshest environments. It is a 2-wire loop-powered design transmits a 4-20 mA signal proportional to flow rate for remote flow monitoring.
- 316 SS cover offers added protection with pressure limit up to 500 psig (34 bar)
- LED power indication, adjustable zero and span, polarity protection and over current limiting
- Accurately measures flow in both directions and can be mounted in any orientation
- 0.5 to 15 GPM (2 to 60 LPM) flow range, ±2% FS accuracy
- 0.5% FS repeatability, 500 psig (34 bar) pressure limits
- 2s to 90% (step change in flow rate) response time
- Supply voltage range from 12 to 35VDC
- 1150 ohm max loop resistance, 1/2˝ female NPT process connection
- Wire leads: 22 AWG x 9´ (2.7m) electrical connection, 100µm Max. particle size
- Temperature limits range from -7 to 107°C
Technical Specifications
Product Range
SF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.156661

