Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWPT-A-C-04-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4289305
Product RangeWPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,257.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,257.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoWPT-A-C-04-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4289305
Product RangeWPT Series
Technical Datasheet
Flow Rate Min3GPM (US)
Flow Rate Max50GPM (US)
Accuracy %1.5%
Product RangeWPT Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max150psi
Port Size25.4mm
Product Overview
WPT-A-C-04-10 is a series WPT Multi-Jet plastic water meter. This is a series of mechanical, water totalizing meters that display the total water usage in gallons with m3 options. The plastic body water meters can be used in potable water applications, some corrosive environments, or where an economical water totalizer is desired. Typical applications include low cost residential water measurement, agriculture (fertilizers, pesticides, and herbicides), irrigation, remote water monitoring.
- 1" pipe size with 10GAL pulse output
- Plastic body ideal for lead free requirements
- Multi-jet design allows for simplicity, accuracy with wide flow ranges, even in low flow application
- Magnetically driven, hermetical sealed register do not leak or fog, completely separated from water
- Designed for long service life and maintenance-free operation
- Integral strainer that protects meter from particulate damage
- Easy installation with included coupling adapters
- Pulsed output proportional to flow allows for remote flow totalization
- Temperature limit of 122°F (50°C) and color-coded lead wires, 1.5m long electrical connections
- Horizontal with register facing up mounting orientation
Technical Specifications
Flow Rate Min
3GPM (US)
Accuracy %
1.5%
SVHC
No SVHC (04-Feb-2026)
Port Size
25.4mm
Flow Rate Max
50GPM (US)
Product Range
WPT Series
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.102229
