Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - E-KLIPS |
|---|---|
| Manufacturer Part No | GM-1926Copy |
| Order Code | 3269840 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ABB - E-KLIPS |
|---|---|
| Manufacturer Part No | GM-1926Copy |
| Order Code | 3269840 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Clip Type | - |
| Clip Diameter | - |
| Mounting Hole Dia | 6.5mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Clip Type | - |
|---|---|
| Mounting Hole Dia | 6.5mm |
| SVHC | No SVHC (17-Dec-2015) |
| Clip Diameter | - |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73182900 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013 |
