Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-TWI 220-24Copy
Order Code1335835
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-TWI 220-24Copy
Order Code1335835
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max30VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power Max180VA
Output Power180VA
Product Range-
Length158mm
Width70mm
Height45mm
SVHCTo Be Advised
Product Overview
The EA-TWI 220-24 is a 30VDC 180VA DC-AC Inverter designed to operate in versatile applications where there is no mains supply. It provide a modified sine wave output voltage (PWM) and they are not galvanically isolated. The units are equipped with extensive protection facilities such as overload/overheat and battery protection.
- High efficiency
- Input under and overvoltage protection with alarm
- Trapez waveform
- Short-circuit protection
- Over-temperature and overload protection
Applications
Computers & Computer Peripherals, RF Communications, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power
180VA
Length
158mm
Height
45mm
Input Voltage Max
30VDC
No. of Outlets
1Outlets
Output Power Max
180VA
Product Range
-
Width
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043121
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
