Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM69.980 |
| 5+ | RM64.750 |
| 10+ | RM61.010 |
| 20+ | RM57.670 |
| 50+ | RM54.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM69.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
-
Current Rating
5A
Lens Shape
-
SVHC
No SVHC (10-Jun-2022)
Mounting Hole Dia
16mm
Supply Voltage
250V
Product Range
51 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
