Print Page
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM60.620 |
| 5+ | RM60.280 |
| 10+ | RM59.940 |
| 20+ | RM59.600 |
| 50+ | RM59.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM60.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
For Use With
EAO 04 Series 22.5mm Emergency Stop Pushbutton Switches
SVHC
No SVHC (21-Jan-2025)
Product Range
04 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011

