Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM364.420 |
| 5+ | RM355.450 |
| 10+ | RM338.470 |
| 20+ | RM319.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM364.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6111.2244Copy
Order Code4917759
Product Range82 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max1A
Contact Voltage AC Max110V
Product Range82 Series
IlluminationIlluminated
Contact Current DC Max700mA
Contact Voltage DC Max24V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
110V
Illumination
Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
1A
Product Range
82 Series
Contact Current DC Max
700mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027

