Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EASY RADIO |
|---|---|
| Manufacturer Part No | EASYRADIOKIT-USB-900Copy |
| Order Code | 1338622 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EASY RADIO |
|---|---|
| Manufacturer Part No | EASYRADIOKIT-USB-900Copy |
| Order Code | 1338622 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | USB Interface |
| Silicon Manufacturer | Easy Radio |
| Silicon Core Number | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Kit Contents | 2 USB Boards, 2 USB Leads, 2 Antennas, EXE Program Software CD |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Easy Radio |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
| Application Sub Type | USB Interface |
|---|---|
| Silicon Core Number | - |
| Kit Contents | 2 USB Boards, 2 USB Leads, 2 Antennas, EXE Program Software CD |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
