Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No1025HC50-RTRCopy
Order Code5117165
Product Range1025HC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM4,431.190 |
| 5+ | RM3,790.230 |
| 10+ | RM3,468.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
RM4,431.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No1025HC50-RTRCopy
Order Code5117165
Product Range1025HC Series
Technical Datasheet
Fuse Current50A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC60V
Fuse Case Style12.5mm x 4.5mm
Product Range1025HC Series
Breaking Capacity Current AC300A
Breaking Capacity Current DC600A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
250V
Fuse Case Style
12.5mm x 4.5mm
Breaking Capacity Current AC
300A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
60V
Product Range
1025HC Series
Breaking Capacity Current DC
600A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
