Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S506-500-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code3650482
Also Known AsBK-BK1-S506-500-R, BK1-BK1-S506-500-R
Your Part Number
756 In Stock
Need more?
756 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.090 |
| 50+ | RM4.720 |
| 100+ | RM4.270 |
| 250+ | RM3.840 |
| 500+ | RM3.540 |
| 1000+ | RM3.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S506-500-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code3650482
Also Known AsBK-BK1-S506-500-R, BK1-BK1-S506-500-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Breaking Capacity Current AC35A
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Breaking Capacity Current AC
35A
Technical Docs (2)
Alternatives for BK1-S506-500-R
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34958
