Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEKC25-80-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4855492
Product RangeEKC25 Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM248.920 |
| 5+ | RM209.230 |
| 10+ | RM194.270 |
| 20+ | RM182.820 |
| 40+ | RM171.370 |
| 80+ | RM160.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM248.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEKC25-80-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4855492
Product RangeEKC25 Series
Technical Datasheet
Blow CharacteristicHigh Voltage
Fuse Current80A
Voltage Rating VDC1kV
Auto Blade Fuse Size74mm x 22mm x 25mm
Product RangeEKC25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
High Voltage
Voltage Rating VDC
1kV
Product Range
EKC25 Series
Fuse Current
80A
Auto Blade Fuse Size
74mm x 22mm x 25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
