Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-3
Order Code1994748
Product RangeFusetron FRN Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM107.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM107.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-3
Order Code1994748
Product RangeFusetron FRN Series
Technical Datasheet
Product RangeFusetron FRN Series
Fuse Current3A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial0.56" x 2"
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Product Range
Fusetron FRN Series
Voltage Rating VAC
250VAC
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Time Delay
Fuse Current
3A
Voltage Rating VDC
125VDC
Fuse Size Imperial
0.56" x 2"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020639