Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNRSE203F3380B1GCopy
Manufacturer Standard Lead Time13 weeks
Order Code4133743
Product RangeNRSE Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2000+ | RM1.510 |
Price for:Each
Minimum: 2000
Multiple: 2000
RM3,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRSE203F3380B1GCopy
Manufacturer Standard Lead Time13 weeks
Order Code4133743
Product RangeNRSE Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingFree Hanging
Product RangeNRSE Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3380K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length35mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Product Range
NRSE Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
2kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
3380K
NTC Case Size
-
Probe Material
-
Lead Length
35mm
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
