Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS060315V004Copy
Order Code5117171
Product RangePTS0603 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5000+ | RM0.702 |
| 25000+ | RM0.606 |
| 50000+ | RM0.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 10
Multiple: 10
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS060315V004Copy
Order Code5117171
Product RangePTS0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePTS0603 Series
Voltage Rating15VDC
Holding Current40mA
Trip Current120mA
Time to Trip1s
Current Rating Max1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
120mA
Current Rating Max
1A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
PTS0603 Series
Holding Current
40mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
