Print Page
0603ESDA-MLP7
DIODE, ESD PROTECTION, 35V, 0.05PF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA-MLP7Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004118
Your Part Number
1,630 In Stock
Need more?
1,630 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.770 |
| 10+ | RM1.920 |
| 100+ | RM1.360 |
| 500+ | RM1.090 |
| 1000+ | RM0.927 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA-MLP7Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004118
Technical Datasheet
Diode Case Style0603
Operating Voltage30V
Power Dissipation Pd-
Product Range-
Technical Specifications
Diode Case Style
0603
Power Dissipation Pd
-
Operating Voltage
30V
Product Range
-
Technical Docs (2)
Alternatives for 0603ESDA-MLP7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025