Print Page
A202204
TERMINAL BLOCK, BARRIER, 4POS, 12AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoA202204
Order Code2945246
Product RangeA2 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoA202204
Order Code2945246
Product RangeA2 Series
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current30A
Rated Voltage300V
Product RangeA2 Series
SVHCBoric acid (14-Jun-2023)
Alternatives for A202204
1 Product Found
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
Boric acid (14-Jun-2023)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
30A
Product Range
A2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247