Print Page
CTX50-1-52LP-R
INDUCTOR, 50UH, 2.6A, +/-20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-1-52LP-R
Order Code9796185
Product RangeOCTA-PAC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-1-52LP-R
Order Code9796185
Product RangeOCTA-PAC Series
Technical Datasheet
Product RangeOCTA-PAC Series
Inductance50.29µH
RMS Current (Irms)2.6A
DC Resistance Max0.0715ohm
Inductance Tolerance 20%
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
OCTA-PAC Series
RMS Current (Irms)
2.6A
Inductance Tolerance
20%
Inductance
50.29µH
DC Resistance Max
0.0715ohm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005