Print Page
HVH0816-2R7305-R
Supercapacitor, 3 F, 2.7 V, Radial Leaded, -20%, +50%, 3.5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | HVH0816-2R7305-RCopy |
| Order Code | 5142720 |
| Product Range | HVH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2.040 |
| 10+ | RM1.810 |
| 50+ | RM1.650 |
| 100+ | RM1.630 |
| 200+ | RM1.570 |
| 500+ | RM1.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | HVH0816-2R7305-RCopy |
| Order Code | 5142720 |
| Product Range | HVH Series |
| Technical Datasheet | |
| Capacitance | 3F |
| Voltage(DC) | 2.7V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | -20%, +50% |
| Lead Spacing | 3.5mm |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0 |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 16mm |
| Product Range | HVH Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 3F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 3.5mm |
| Capacitor Case / Package | Can |
| ESR | 0 |
| Product Length | - |
| Product Height | 16mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 2.7V |
|---|---|
| Capacitance Tolerance | -20%, +50% |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | HVH Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |