Print Page
TVH1020-3R0705-R
Supercapacitor, 7 F, 3 V, Radial Leaded, -10%, +30%, 5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | TVH1020-3R0705-RCopy |
| Order Code | 5142715 |
| Product Range | TVH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2.480 |
| 10+ | RM2.200 |
| 25+ | RM2.010 |
| 50+ | RM1.980 |
| 100+ | RM1.910 |
| 250+ | RM1.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | TVH1020-3R0705-RCopy |
| Order Code | 5142715 |
| Product Range | TVH Series |
| Technical Datasheet | |
| Capacitance | 7F |
| Voltage(DC) | 3V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | -10%, +30% |
| Lead Spacing | 5mm |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.105ohm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | TVH Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 7F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Can |
| ESR | 0.105ohm |
| Product Length | - |
| Product Height | 20mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 3V |
|---|---|
| Capacitance Tolerance | -10%, +30% |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | TVH Series |
| Operating Temperature Max | 65°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |