Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDC1-342D2FN-A20CE1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2891143
Product RangePowerXL DC1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,778.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,778.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDC1-342D2FN-A20CE1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2891143
Product RangePowerXL DC1
Technical Datasheet
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating750W
Supply Voltage Min380VAC
Product RangePowerXL DC1
Product Overview
- Fast commissioning with 14 basic parameters
- High overload capability: 150 % for 60 sec., 175 % for 2 sec
- Ambient air temperature of 50°C without derating (IP20)
- Plug-in modules can be used to expand the number of relay I/Os
- Integrated CANopen and Modbus RTU
Technical Specifications
Compatible Motor Type
Induction / Asynchronous Motors
Supply Voltage Min
380VAC
Power Rating
750W
Product Range
PowerXL DC1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
