Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILA-31(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time8 weeks
Order Code1110592
Product RangeDILA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM258.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM258.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-31(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time8 weeks
Order Code1110592
Product RangeDILA Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive6A
Switching Current AC3-
Product RangeDILA Series
Product Overview
The DILA-31(230V50HZ,240V60HZ) is a DIN-rail panel-mount Contactor Relay with a direct bearing on the use and application of the modular system. The continual operation requires high operational reliability in the components used. It has easier engineering through identical construction sizes for AC- and DC-operated contactors. Direct fieldbus connection through the communication system SmartWire-DT®, through plug-in type protective module.
- High wiring security through doubled box terminals
- Easy engineering through integrated suppressor circuits for DC
- Mechanical interlock double conductor run mountable without additional separation gap
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
6A
Product Range
DILA Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
