Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM11-11(RDC24)-PICopy
Manufacturer Standard Lead Time8 weeks
Order Code4125401
Product RangeDILM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM601.840 |
| 5+ | RM575.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM601.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM11-11(RDC24)-PICopy
Manufacturer Standard Lead Time8 weeks
Order Code4125401
Product RangeDILM Series
Technical Datasheet
Load Current Inductive11A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC39kW
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom27V
Switching Power AC1-
Load Current Resistive40A
Switching Current AC311A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
11A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
27V
Load Current Resistive
40A
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
9kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
11A
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
