Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM12-XSPVL240
Order Code1472544
Product RangeDILM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM12-XSPVL240
Order Code1472544
Product RangeDILM Series
Technical Datasheet
Switch TerminalsSolder
No. of Poles-
Contact Current Max-
Contact Voltage AC Max240VAC
For Use WithDILM7 - DILM15, DILMP20, DILA
Contact Voltage DC Max-
Product RangeDILM Series
Technical Specifications
Switch Terminals
Solder
Contact Current Max
-
For Use With
DILM7 - DILM15, DILMP20, DILA
Product Range
DILM Series
No. of Poles
-
Contact Voltage AC Max
240VAC
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007