Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | ECP-SOFTCopy |
| Order Code | 1460609 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | ECP-SOFTCopy |
| Order Code | 1460609 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| No. of Inputs | - |
| No. of Outputs | - |
| Current Rating | - |
| Kit Contents | Programming Software EC4P, XC100, XC200 |
| Supply Voltage Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Inputs | - |
|---|---|
| Current Rating | - |
| Supply Voltage Max | - |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Outputs | - |
|---|---|
| Kit Contents | Programming Software EC4P, XC100, XC200 |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .122 |
