Print Page
FAZ-C16/2-NA
Thermal Magnetic Circuit Breaker, Miniature, C Curve, FAZ Series, 16 A, 2 Pole, 48 V, 240 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C16/2-NACopy
Manufacturer Standard Lead Time8 weeks
Order Code3500988
Product RangeFAZ Series
Also Known As102170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,378.590 |
| 2+ | RM1,326.370 |
| 3+ | RM1,274.150 |
| 5+ | RM1,221.930 |
| 10+ | RM1,197.500 |
| 20+ | RM1,173.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,378.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C16/2-NACopy
Manufacturer Standard Lead Time8 weeks
Order Code3500988
Product RangeFAZ Series
Also Known As102170
Technical Datasheet
Product RangeFAZ Series
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
Current Rating
16A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85352100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243
