Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | FAZ6-D32/4Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3471740 |
| Product Range | FAZ6 Series |
| Also Known As | 168093 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,369.250 |
| 5+ | RM2,182.180 |
| 10+ | RM2,084.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,369.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | FAZ6-D32/4Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3471740 |
| Product Range | FAZ6 Series |
| Also Known As | 168093 |
| Technical Datasheet | |
| Product Range | FAZ6 Series |
| Current Rating | 32A |
| No. of Poles | 4 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 230V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | FAZ6 Series |
|---|---|
| No. of Poles | 4 Pole |
| Voltage Rating VAC | 230V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 32A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
