Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | PKZM0-20-SPI32Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4125301 |
| Product Range | PKZM0 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,996.500 |
| 5+ | RM1,834.290 |
| 10+ | RM1,749.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,996.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | PKZM0-20-SPI32Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4125301 |
| Product Range | PKZM0 Series |
| Technical Datasheet | |
| Product Range | PKZM0 Series |
| Current Rating | 20A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | DIN Rail |
Technical Specifications
| Product Range | PKZM0 Series |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| Current Rating | 20A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
