Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3906L
Order Code9601430
Product Range3900
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Noise Rating27dBA
Power Rating5W
Rated Speed1850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.65m³/min
Product Range3900
SVHCNo SVHC (25-Jun-2020)
Alternatives for 3906L
2 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
1850rpm
Current Rating
-
Air Flow - m3/min
0.65m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3900
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28