Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412N/2GLCopy
Order Code9599983
Product Range8400N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM19.4CFM
Noise Rating12dBA
Power Rating-
Rated Speed1500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range8400N
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
12dBA
Rated Speed
1500rpm
Current Rating
-
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.4CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
8400N
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011

