Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9291708027Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912754
Also Known As414/2H
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM106.600 |
| 5+ | RM99.350 |
| 10+ | RM92.090 |
| 25+ | RM87.190 |
| 50+ | RM82.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM106.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9291708027Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912754
Also Known As414/2H
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Air Flow - CFM8.54CFM
Noise Rating31dBA
Power Rating1.6W
Rated Speed8100rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating70mA
IP Rating-
Air Flow - m3/min0.24m³/min
Static Pressure78Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
31dBA
Rated Speed
8100rpm
Current Rating
70mA
Air Flow - m3/min
0.24m³/min
Product Range
-
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.54CFM
Power Rating
1.6W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
78Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
