Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9294310106Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912769
Also Known As4188NXM
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM309.720 |
| 5+ | RM303.040 |
| 10+ | RM296.360 |
| 25+ | RM289.680 |
| 50+ | RM283.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM309.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9294310106Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912769
Also Known As4188NXM
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM87CFM
Noise Rating43dBA
Power Rating3.5W
Rated Speed2800rpm
Power Connection TypePlug
Current Rating75mA
IP Rating-
Air Flow - m3/min2.47m³/min
Static Pressure80Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2800rpm
Current Rating
75mA
Air Flow - m3/min
2.47m³/min
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
87CFM
Power Rating
3.5W
Power Connection Type
Plug
IP Rating
-
Static Pressure
80Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
