Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No9294310266Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113743
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM414.920 |
| 5+ | RM391.690 |
| 10+ | RM375.850 |
| 25+ | RM359.540 |
| 50+ | RM333.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM414.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9294310266Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113743
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating49dBA
Power Rating5W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating208mA
IP RatingIP68
Air Flow - m3/min2.8m³/min
Static Pressure100Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
3200rpm
Current Rating
208mA
Air Flow - m3/min
2.8m³/min
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
100Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
