Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9295414343Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912771
Also Known As6424R-343
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM598.360 |
| 5+ | RM574.750 |
| 10+ | RM551.130 |
| 25+ | RM519.450 |
| 50+ | RM487.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM598.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9295414343Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912771
Also Known As6424R-343
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size-
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating55dBA
Power Rating17W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating710mA
IP Rating-
Air Flow - m3/min6.5m³/min
Static Pressure188Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
-
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
3400rpm
Current Rating
710mA
Air Flow - m3/min
6.5m³/min
Product Range
-
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
230CFM
Power Rating
17W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
188Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
