Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9695480196Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912778
Also Known As6318/2HP
Your Part Number
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM745.000 |
| 5+ | RM730.100 |
| 10+ | RM715.200 |
| 25+ | RM700.300 |
| 50+ | RM685.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9695480196Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912778
Also Known As6318/2HP
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size-
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM321CFM
Noise Rating58dBA
Power Rating18W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating670mA
IP Rating-
Air Flow - m3/min9.08m³/min
Static Pressure410Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
-
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5000rpm
Current Rating
670mA
Air Flow - m3/min
9.08m³/min
Product Range
-
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
321CFM
Power Rating
18W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
410Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825
