Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE770NEOSHCopy
Manufacturer Standard Lead Time4 weeks
Order Code5100193
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE770NEOSHCopy
Manufacturer Standard Lead Time4 weeks
Order Code5100193
Technical Datasheet
Magnet TypePot
Height11.5mm
External Diameter6mm
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Magnet Type
Pot
External Diameter
6mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Height
11.5mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
