Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-HFR-48.00-B-TRCopy |
| Order Code | 5131952 |
| Product Range | ECS-HFR-B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3.160 |
| 10+ | RM2.590 |
| 25+ | RM2.500 |
| 50+ | RM2.360 |
| 100+ | RM2.270 |
| 500+ | RM1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-HFR-48.00-B-TRCopy |
| Order Code | 5131952 |
| Product Range | ECS-HFR-B Series |
| Technical Datasheet | |
| Product Range | ECS-HFR-B Series |
| Resonator Type | Ceramic |
| Resonant Frequency | 48MHz |
| Frequency Tolerance | ± 0.5% |
| Frequency Stability | ± 0.3% |
| Resonant Impedance | 70ohm |
| Resonator Case / Package | 1008 [2520 Metric] |
| No. of Pins | 3Pins |
| Resonator Dimensions | 2.5mm x 2mm x 1mm |
| Oscillator Mounting | SMD |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ECS-HFR-B Series |
|---|---|
| Resonant Frequency | 48MHz |
| Frequency Stability | ± 0.3% |
| Resonator Case / Package | 1008 [2520 Metric] |
| Resonator Dimensions | 2.5mm x 2mm x 1mm |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resonator Type | Ceramic |
|---|---|
| Frequency Tolerance | ± 0.5% |
| Resonant Impedance | 70ohm |
| No. of Pins | 3Pins |
| Oscillator Mounting | SMD |
| Operating Temperature Max | 80°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
