Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELINA INDEK
Manufacturer Part NoHDF4020L-12HHB-01ACopy
Order Code3720408
Product RangeHDF4020
Your Part Number
No Longer Manufactured
Product Information
ManufacturerELINA INDEK
Manufacturer Part NoHDF4020L-12HHB-01ACopy
Order Code3720408
Product RangeHDF4020
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40.5mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM10.94CFM
Noise Rating34dBA
Power Rating-
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating165mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product RangeHDF4020
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40.5mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
9000rpm
Current Rating
165mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (07-Jul-2017)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.94CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
HDF4020
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
