Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELPAC POWER SUPPLIES
Manufacturer Part NoMW6512-D5F-NC-BKCopy
Order Code1502604
Your Part Number
No Longer Stocked
Product Information
ManufacturerELPAC POWER SUPPLIES
Manufacturer Part NoMW6512-D5F-NC-BKCopy
Order Code1502604
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 112VDC
Output Current - Output 15.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (17-Dec-2014)
Alternatives for MW6512-D5F-NC-BK
2 Products Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
5.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
5 Way Mini DIN
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362
