Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM21-AA245ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570818
Product RangeSoliphant T FTM21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,222.380 |
| 5+ | RM3,157.940 |
| 10+ | RM3,093.490 |
| 25+ | RM3,029.040 |
| 50+ | RM3,024.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,222.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM21-AA245ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570818
Product RangeSoliphant T FTM21 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeR1
Operating Pressure Max25bar
Housing MaterialAluminium
Switch OutputDPDT Relay
Electrical ConnectionM20 Gland
Supply Voltage Min19VAC
Supply Voltage Max253VAC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSoliphant T FTM21 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1
Housing Material
Aluminium
Electrical Connection
M20 Gland
Supply Voltage Max
253VAC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Solid
Operating Pressure Max
25bar
Switch Output
DPDT Relay
Supply Voltage Min
19VAC
Operating Temperature Min
-40°C
Product Range
Soliphant T FTM21 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
