Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerENERGIZER
Manufacturer Part No625692
Order Code1188564
Technical Datasheet
Torch TypeHand Held
Light Source1 x White Nichia LED
Lumen Output6lm
Beam Effective Distance9m
Power SourceAA Batteries x 2
Torch Body Material-
Product Range-
Technical Specifications
Torch Type
Hand Held
Lumen Output
6lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
1 x White Nichia LED
Beam Effective Distance
9m
Torch Body Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363
