Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerENERGIZER
Manufacturer Part No627135Copy
Order Code1188568
Technical Datasheet
Torch TypeLantern
Light SourceKrypton
Lumen Output-
Beam Effective Distance2m
Power SourceD Batteries x 4
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Torch Type
Lantern
Lumen Output
-
Power Source
D Batteries x 4
Product Range
-
Light Source
Krypton
Beam Effective Distance
2m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81
