Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | MS2DLEDCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1698170 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM321.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM321.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | MS2DLEDCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1698170 |
| Technical Datasheet | |
| Torch Type | Hand Held |
| Light Source | LED |
| Lumen Output | 66lm |
| Beam Effective Distance | 213m |
| Power Source | D Batteries x 2 |
| Torch Body Material | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The MS2DLED is an Intrinsically Safe™ 2D LED Flashlight ideal for work in harsh conditions. The light is waterproof, dustproof and survives a 1m drop test. A built-in carabineer belt clip makes for easy access, while the internationally approved orange safety color provides instant recognition. The white LED lamp supplies steady, bright illumination for about 68 hours between battery changes using Energizer® MAX® batteries.
- Intrinsically safe
- Waterproof
- Impact-resistant
- Lifetime
- 66lm Light output
- 213m Beam distance
Applications
LED Lighting
Technical Specifications
| Torch Type | Hand Held |
|---|---|
| Lumen Output | 66lm |
| Power Source | D Batteries x 2 |
| Product Range | - |
| Light Source | LED |
|---|---|
| Beam Effective Distance | 213m |
| Torch Body Material | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for MS2DLED
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .221353 |
