Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENGLISH CHAIN CO |
|---|---|
| Manufacturer Part No | 65304ZFCopy |
| Order Code | 1511629 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ENGLISH CHAIN CO |
|---|---|
| Manufacturer Part No | 65304ZFCopy |
| Order Code | 1511629 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Material | Steel |
| Size | 4mm |
| Pack Quantity | 10 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Material | Steel |
|---|---|
| Pack Quantity | 10 |
| SVHC | To Be Advised |
| Size | 4mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73158200 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
