Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32529C0105J189
Order Code3014935
Product RangeB32529 Series
Technical Datasheet
10,500 In Stock
1,500 more incoming. You can reserve stock now
10500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1500+ | RM0.777 |
7500+ | RM0.762 |
15000+ | RM0.746 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
RM1,165.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32529C0105J189
Order Code3014935
Product RangeB32529 Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.3mm
Product Width4.5mm
Product Height9.5mm
Product RangeB32529 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.3mm
Product Height
9.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.5mm
Product Range
B32529 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076