Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41560A8100MCopy
Order Code4704964
Product RangeB41560 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB41560A8100MCopy
Order Code4704964
Product RangeB41560 Series
Technical Datasheet
Capacitance0.1F
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB41560 Series
Product Diameter76.9mm
Product Height143.2mm
Lead Spacing31.7mm
ESR6600µohm
Ripple Current23A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.1F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
23A
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B41560 Series
Product Height
143.2mm
ESR
6600µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
