Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82114RA4Copy
Order Code9753397
Product RangeB82114 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82114RA4Copy
Order Code9753397
Product RangeB82114 Series
Technical Datasheet
Product RangeB82114 Series
Inductance-
DC Current Rating1A
DC Resistance Max-
Inductance Tolerance-
Self Resonant Frequency60MHz
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
B82114 Series
DC Current Rating
1A
Inductance Tolerance
-
SVHC
No SVHC (15-Jan-2018)
Inductance
-
DC Resistance Max
-
Self Resonant Frequency
60MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
