Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUCHNER |
|---|---|
| Manufacturer Part No | SN01D558-MCopy |
| Order Code | 8241422 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EUCHNER |
|---|---|
| Manufacturer Part No | SN01D558-MCopy |
| Order Code | 8241422 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Limit Switch Actuator | - |
| Contact Configuration | 1NO / 1NC |
| Contact Current AC Max | 4A |
| Contact Voltage AC Max | 230V |
| Operating Force Max | 15N |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Current DC Max | 3A |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Limit Switch Actuator | - |
|---|---|
| Contact Current AC Max | 4A |
| Operating Force Max | 15N |
| Contact Current DC Max | 3A |
| SVHC | No SVHC (15-Jan-2018) |
| Contact Configuration | 1NO / 1NC |
|---|---|
| Contact Voltage AC Max | 230V |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Voltage DC Max | 24V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
