Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUCHNER |
|---|---|
| Manufacturer Part No | WKS 1234Copy |
| Order Code | 8241317 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EUCHNER |
|---|---|
| Manufacturer Part No | WKS 1234Copy |
| Order Code | 8241317 |
| Technical Datasheet | |
| No. of Axes | - |
| Contact Current AC Max | 2A |
| Contact Voltage AC Max | 230V |
| Contact Current DC Max | 1A |
| Contact Voltage DC Max | 24V |
| No. of Switch Positions | 8 Position |
| Switch Terminals | Solder |
| Lever Travel | - |
| Handle Style | Lever |
| Rotation Electrical Angle | 10° |
Technical Specifications
| No. of Axes | - |
|---|---|
| Contact Voltage AC Max | 230V |
| Contact Voltage DC Max | 24V |
| Switch Terminals | Solder |
| Handle Style | Lever |
| Contact Current AC Max | 2A |
|---|---|
| Contact Current DC Max | 1A |
| No. of Switch Positions | 8 Position |
| Lever Travel | - |
| Rotation Electrical Angle | 10° |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.6 |
